- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC5-4815SRWZ/H6/A/X2
Description
+
Regulated DC-DC Converter - 5W - Input: 18 to 72VDC - Output: 15VDC - 6kVDC Isolation - DIP24
Search Keywords: REC54815SRWZH6AX2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC5-4815SRWZ/H6/A/X2
-
Alias/AKA:10017783
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$34.91
5
$31.15
15
$30.22
30
$29.35
60
$27.74
105
$27.67
255 +
$26.64
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments