- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC5-4815SRWZ/H2/A/CTRL/X2
Description
+
Regulated DC-DC Converter - 5W - Input: 18 to 72VDC - Output: 15VDC - 2kVDC Isolation - CTRL Pin - DIP24
Search Keywords: REC54815SRWZH2ACTRLX2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC5-4815SRWZ/H2/A/CTRL/X2
-
Alias/AKA:10017781
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$31.67
5
$29.63
15
$27.42
30
$26.62
60
$25.16
105
$25.10
255 +
$24.49
Click for Quote
Log in
to unlock special pricing