- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC5-4805DRW/H2/C/SMD
RECOM
REC5-4805DRW/H2/C/SMD
Dual Regulated DC-DC Converter - 5W - Input: 36 to 72VDC - Output: (+/-) 5VDC - 2kVDC Isolation - Metal Case - SMD
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Dual Regulated DC-DC Converter - 5W - Input: 36 to 72VDC - Output: (+/-) 5VDC - 2kVDC Isolation - Metal Case - SMD
Search Keywords: REC54805DRWH2CSMD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC5-4805DRW/H2/C/SMD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Frequently Asked Questions
Is REC5-4805DRW/H2/C/SMD RoHS compliant?
Yes, REC5-4805DRW/H2/C/SMD is RoHS compliant.
What is the lead time for REC5-4805DRW/H2/C/SMD?
The standard lead time for REC5-4805DRW/H2/C/SMD is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
1
$35.91
5
$32.05
15
$31.09
30
$30.19
60
$28.53
105
$28.46
255 +
$27.41
Click for Quote
Log in
to unlock special pricing