- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC5-2415SRWZ/H6/A/M
Description
+
Regulated DC-DC Converter - 5W - Input: 9 to 36VDC - Output: 15VDC - 6kVDC Isolation - Metal Case - DIP24
Search Keywords: REC52415SRWZH6AM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC5-2415SRWZ/H6/A/M
-
Alias/AKA:10005151
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Ships today, if you order in
Manufacturer Stock:
5
can ship
17 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$30.99
5
$29.02
15
$27.68
30
$26.84
60
$25.99
105
$25.30
255 +
$24.21
Click for Quote
Log in
to unlock special pricing