- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC5-2415DRWZ/H4/A
Description
+
Dual Regulated DC-DC Converter - 5W - Input: 9 to 36VDC - Output: (+/-) 15VDC - 4kVDC Isolation - DIP24
Search Keywords: REC52415DRWZH4A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC5-2415DRWZ/H4/A
-
Alias/AKA:10003376
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
You may purchase all in-stock quantity of 2
Stock lot only:
2
Minimum Order Quantity:
3
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$35.607
3
$32.370
5
$30.280
15
$28.030
30
$27.210
60
$25.720
105
$25.660
255 +
$25.040
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments