- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC5-2412SRW/H2/A
Description
+
Regulated DC-DC Converter - 5W - Input: 18 to 36VDC - Output: 12VDC - 2kVDC Isolation - DIP24
Search Keywords: REC52412SRWH2A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC5-2412SRW/H2/A
-
Alias/AKA:10005060
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Manufacturer Stock:
15
can ship
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$25.79
5
$24.12
15
$23.00
30
$22.32
60
$21.36
105
$20.48
255 +
$19.94
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments