- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC5-2405DRWZ/H6/A/M/CTRL
Description
+
Dual Regulated DC-DC Converter - 5W - Input: 9 to 36VDC - Output: (+/-) 5VDC - 6kVDC Isolation - CTRL Pin - Metal Case - DIP24
Search Keywords: REC52405DRWZH6AMCTRL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC5-2405DRWZ/H6/A/M/CTRL
-
Alias/AKA:10010079
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$35.16
5
$31.37
15
$30.43
30
$29.55
60
$27.93
105
$27.86
255 +
$26.83
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments