- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC5-2405DRWZ/H2/A/M/CTRL
Description
+
Dual Regulated DC-DC Converter - 5W - Input: 9 to 36VDC - Output: (+/-) 5VDC - 2kVDC Isolation - CTRL Pin - Metal Case - DIP24
Search Keywords: REC52405DRWZH2AMCTRL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC5-2405DRWZ/H2/A/M/CTRL
-
Alias/AKA:10010099
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$31.60
5
$29.56
15
$27.36
30
$26.57
60
$25.11
105
$25.05
255 +
$24.44
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments