- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC5-1212SRW/H2/A/X2
Description
+
Regulated DC-DC Converter - 5W - Input: 9 to 18VDC - Output: 12VDC - 2kVDC Isolation - DIP24
Search Keywords: REC51212SRWH2AX2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC5-1212SRW/H2/A/X2
-
Alias/AKA:10017579
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$27.81
5
$26.02
15
$24.82
30
$24.07
60
$23.04
105
$22.10
255 +
$21.51
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments