- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC5-0515DRW/H6/A
Description
+
Dual Regulated DC-DC Converter - 5W - Input: 4.5 to 9VDC - Output: (+/-) 15VDC - 6kVDC Isolation - DIP24
Search Keywords: REC50515DRWH6A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC5-0515DRW/H6/A
-
Alias/AKA:10009864
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$32.64
5
$30.53
15
$28.25
30
$27.43
60
$25.93
105
$25.87
255 +
$25.24
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments