- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC5-0509SRW/H4/C/M
RECOM
REC5-0509SRW/H4/C/M
Regulated DC-DC Converter - 5W - Input: 4.5 to 9VDC - Output: 9VDC - 4kVDC Isolation - Metal Case - DIP24
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Regulated DC-DC Converter - 5W - Input: 4.5 to 9VDC - Output: 9VDC - 4kVDC Isolation - Metal Case - DIP24
Search Keywords: REC50509SRWH4CM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC5-0509SRW/H4/C/M
-
Alias/AKA:10009755
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Frequently Asked Questions
Is REC5-0509SRW/H4/C/M RoHS compliant?
Yes, REC5-0509SRW/H4/C/M is RoHS compliant.
What is the lead time for REC5-0509SRW/H4/C/M?
The standard lead time for REC5-0509SRW/H4/C/M is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
1
$33.21
5
$31.06
15
$28.75
30
$27.91
60
$26.38
105
$26.32
255 +
$25.68
Click for Quote
Log in
to unlock special pricing