- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC5-0505DRW/H4/A/M/CTRL
Description
+
Dual Regulated DC-DC Converter - 5W - Input: 4.5 to 9VDC - Output: (+/-) 5VDC - 4kVDC Isolation - CTRL Pin - Metal Case - DIP24
Search Keywords: REC50505DRWH4AMCTRL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC5-0505DRW/H4/A/M/CTRL
-
Alias/AKA:10009562
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$32.93
5
$30.81
15
$28.51
30
$27.68
60
$26.16
105
$26.10
255 +
$25.47
Click for Quote
Log in
to unlock special pricing