- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC3.5-4824SRW/R10/C
Description
+
Regulated DC-DC Converter - 3.5W - Input: 36 to 75 VDC - Output: 24VDC - 10kV Isolation - DIP24
Search Keywords: REC354824SRWR10C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC3.5-4824SRW/R10/C
-
Alias/AKA:11001612
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$52.50
5
$46.85
15
$45.45
30
$43.50
60
$41.71
105
$40.60
255 +
$40.07
Click for Quote
Log in
to unlock special pricing