- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC3.5-4809DRWR10ACTRLX1
RECOM
REC3.5-4809DRWR10ACTRLX1
3.5W DC/DC-Converter 'ECONOLINE' DIP24 10kV reg 2; V. In: 36-75; V. Out: +/-09; mA. Out: +/-194
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
3.5W DC/DC-Converter 'ECONOLINE' DIP24 10kV reg 2; V. In: 36-75; V. Out: +/-09; mA. Out: +/-194
Search Keywords: REC354809DRWR10ACTRLX1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC3.5-4809DRWR10ACTRLX1
-
Alias/AKA:11000279
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Frequently Asked Questions
Is REC3.5-4809DRWR10ACTRLX1 RoHS compliant?
Yes, REC3.5-4809DRWR10ACTRLX1 is RoHS compliant.
What is the lead time for REC3.5-4809DRWR10ACTRLX1?
The standard lead time for REC3.5-4809DRWR10ACTRLX1 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
17 Weeks
can ship
1/22/27
Price (USD)
Qty
Unit Price
4
$78.08
8
$58.56
12
$54.65
15 +
$53.56
Click for Quote
Log in
to unlock special pricing