- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC3.5-2424SRW/R10/A/CTRL
Description
+
Regulated DC-DC Converter - 3.5W - Input: 18 to 36 VDC - Output: 24VDC - 10kV Isolation - CTRL Pin - DIP24
Search Keywords: REC352424SRWR10ACTRL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC3.5-2424SRW/R10/A/CTRL
-
Alias/AKA:11001583
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$50.57
5
$45.12
15
$43.78
30
$41.90
60
$40.18
105
$39.11
255 +
$38.59
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments