- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC3.5-1212SRW/R8/C
Description
+
Regulated DC-DC Converter - 3.5W - Input: 9 to 18 VDC - Output: 12VDC - 8kV Isolation - DIP24
Search Keywords: REC351212SRWR8C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC3.5-1212SRW/R8/C
-
Alias/AKA:11001183
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$41.67
5
$37.18
15
$36.07
30
$35.03
60
$33.11
105
$32.23
255 +
$31.80
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments