- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC3.5-1212DRWR8ACTRLX1
Description
+
3.5W DC/DC-Converter 'ECONOLINE' DIP24 8kV reg 2: 1; V. In: 9-18; V. Out: +/-12; mA. Out: +/-145
Search Keywords: REC351212DRWR8ACTRLX1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC3.5-1212DRWR8ACTRLX1
-
Alias/AKA:11000419
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$50.98
5
$45.49
15
$44.13
30
$42.24
60
$40.51
105
$39.43
255 +
$38.91
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments