- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC3.5-0505SRW/R8/A/CTRL
Description
+
A 3.5W regulated DC/DC converter with a 4.5-9V input, a 5V output, and 8kVDC reinforced isolation in a DIP24 package.
Search Keywords: REC350505SRWR8ACTRL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC3.5-0505SRW/R8/A/CTRL
-
Alias/AKA:11000783
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Can Ship immediately
17 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$70.45
5
$48.12
15
$43.39
30
$41.16
60
$40.45
105
$39.97
255 +
$39.77
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments