- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC3.5-0505SRW/R10/C/X1
Description
+
Regulated DC-DC Converter - 3.5W - Input: 4.5 to 9 VDC - Output: 5VDC - 10kV Isolation - DIP24
Search Keywords: REC350505SRWR10CX1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC3.5-0505SRW/R10/C/X1
-
Alias/AKA:11000855
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
17 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
4
$62.83
8
$47.12
12
$43.98
15 +
$43.10
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments