- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC3-483.3SRW/H6/A/M/X2
Description
+
Regulated DC-DC Converter - 3W - Input: 36 to 72VDC - Output: 3.3VDC - 6kV Isolation - Metal Case - DIP24
Search Keywords: REC34833SRWH6AMX2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC3-483.3SRW/H6/A/M/X2
-
Alias/AKA:10017324
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$29.57
5
$27.66
15
$25.60
30
$24.85
60
$23.49
105
$23.43
255 +
$22.87
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments