- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC3-4815DRWZ/H/B/M
Description
+
Dual Regulated DC-DC Converter - 3W - Input: 18 to 72VDC - Output: (+/-) 15VDC - 1.6kV Isolation - Metal Case - DIP24
Search Keywords: REC34815DRWZHBM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC3-4815DRWZ/H/B/M
-
Alias/AKA:10007971
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$27.72
5
$25.94
15
$24.74
30
$24.00
60
$22.97
105
$22.03
255 +
$21.44
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments