- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC3-4812DRWZ/H6/A/SMD/CTR
Description
+
Dual Regulated DC-DC Converter - 3W - Input: 18 to 72VDC - Output: (+/-) 12VDC - 6kV Isolation - 24 Lead SMD
Search Keywords: REC34812DRWZH6ASMDCTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC3-4812DRWZ/H6/A/SMD/CTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
Order Increment:
15
34 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
15
$24.49
30
$23.27
60
$22.11
120 +
$21.00
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments