- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC3-4809SRWZ/H6/A/SMD
RECOM
REC3-4809SRWZ/H6/A/SMD
Regulated DC-DC Converter - 3W - Input: 18 to 72VDC - Output: 9VDC - 6kV Isolation - 24 Lead SMD
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Regulated DC-DC Converter - 3W - Input: 18 to 72VDC - Output: 9VDC - 6kV Isolation - 24 Lead SMD
Search Keywords: REC34809SRWZH6ASMD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC3-4809SRWZ/H6/A/SMD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Frequently Asked Questions
Is REC3-4809SRWZ/H6/A/SMD RoHS compliant?
Yes, REC3-4809SRWZ/H6/A/SMD is RoHS compliant.
What is the lead time for REC3-4809SRWZ/H6/A/SMD?
The standard lead time for REC3-4809SRWZ/H6/A/SMD is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$33.97
5
$31.77
15
$29.40
30
$28.55
60
$26.99
105
$26.92
255 +
$25.92
Click for Quote
Log in
to unlock special pricing