- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC3-4809SRW/H2/A/M/SMD
Description
+
Regulated DC-DC Converter - 3W - Input: 36 to 72VDC - Output: 9VDC - 2kV Isolation - Metal Case - 24 Lead SMD
Search Keywords: REC34809SRWH2AMSMD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC3-4809SRW/H2/A/M/SMD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$26.71
5
$24.98
15
$23.83
30
$23.12
60
$22.13
105
$21.22
255 +
$20.65
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments