- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC3-4809DRW/H6/A/CTRL
Description
+
Dual Regulated DC-DC Converter - 3W - Input: 36 to 72VDC - Output: (+/-) 9VDC - 6kV Isolation - CTRL Pin - DIP24
Search Keywords: REC34809DRWH6ACTRL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC3-4809DRW/H6/A/CTRL
-
Alias/AKA:10006921
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$28.81
5
$26.95
15
$24.94
30
$24.22
60
$22.89
105
$22.83
255 +
$22.28
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments