- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC3-4805DRW/H6/A/SMD/CTRL
Description
+
Dual Regulated DC-DC Converter - 3W - Input: 36 to 72VDC - Output: (+/-) 5VDC - 6kV Isolation - CTRL Pin - 24 Lead SMD
Search Keywords: REC34805DRWH6ASMDCTRL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC3-4805DRW/H6/A/SMD/CTRL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$31.67
5
$29.63
15
$27.42
30
$26.62
60
$25.16
105
$25.10
255 +
$24.49
Click for Quote
Log in
to unlock special pricing