- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC3-2415SRW/H2/C/SMD
Description
+
Regulated DC-DC Converter - 3W - Input: 18 to 36VDC - Output: 15VDC - 2kV Isolation - 24 Lead SMD
Search Keywords: REC32415SRWH2CSMD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC3-2415SRW/H2/C/SMD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$24.09
5
$22.53
15
$21.49
30
$20.85
60
$19.96
105
$19.14
255 +
$18.63
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments