- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC3-2415DRW/H2/A/M/CTRL
Description
+
Dual Regulated DC-DC Converter - 3W - Input: 18 to 36VDC - Output: (+/-) 15VDC - 2kV Isolation - CTRL Pin - Metal Case - DIP24
Search Keywords: REC32415DRWH2AMCTRL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC3-2415DRW/H2/A/M/CTRL
-
Alias/AKA:10006724
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1
$25.93
5
$24.26
15
$23.14
30
$22.45
60
$21.49
105
$20.60
255 +
$20.05
Click for Quote
Log in
to unlock special pricing