- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC3-2412SRWZ/H6/A/CTRL
Description
+
Regulated DC-DC Converter - 3W - Input: 9 to 36VDC - Output: 12VDC - 6kV Isolation - CTRL Pin - DIP24
Search Keywords: REC32412SRWZH6ACTRL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC3-2412SRWZ/H6/A/CTRL
-
Alias/AKA:10007478
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
15
can ship
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$27.32
5
$25.55
15
$24.37
30
$23.64
60
$22.63
105
$21.70
255 +
$21.12
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments