- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC3-2412SRWZ/H2/A/CTRL
RECOM
REC3-2412SRWZ/H2/A/CTRL
Regulated DC-DC Converter - 3W - Input: 9 to 36VDC - Output: 12VDC - 2kV Isolation - CTRL Pin - DIP24
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Regulated DC-DC Converter - 3W - Input: 9 to 36VDC - Output: 12VDC - 2kV Isolation - CTRL Pin - DIP24
Search Keywords: REC32412SRWZH2ACTRL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC3-2412SRWZ/H2/A/CTRL
-
Alias/AKA:10007582
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Frequently Asked Questions
Is REC3-2412SRWZ/H2/A/CTRL RoHS compliant?
Yes, REC3-2412SRWZ/H2/A/CTRL is RoHS compliant.
What is the lead time for REC3-2412SRWZ/H2/A/CTRL?
The standard lead time for REC3-2412SRWZ/H2/A/CTRL is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$26.74
5
$25.02
15
$23.86
30
$23.15
60
$22.16
105
$21.25
255 +
$20.68
Click for Quote
Log in
to unlock special pricing