- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC3-2412DRWZ/H2/C/SMD
Description
+
Dual Regulated DC-DC Converter - 3W - Input: 9 to 36VDC - Output: (+/-) 12VDC - 2kV Isolation - 24 Lead SMD
Search Keywords: REC32412DRWZH2CSMD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC3-2412DRWZ/H2/C/SMD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Dimension:32 x 20.3 x 10.94388mmmm
-
Family:REC3-2412DRWZ
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
Minimum Order Quantity:
4
17 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
4
$28.93
5
$27.06
15
$25.82
30
$25.04
60
$23.97
105
$22.98
255 +
$22.37
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments