- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC3-2412DRW/H4/A/M/CTRL
Description
+
Dual Regulated DC-DC Converter - 3W - Input: 18 to 36VDC - Output: (+/-) 12VDC - 4kV Isolation - CTRL Pin - Metal Case - DIP24
Search Keywords: REC32412DRWH4AMCTRL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC3-2412DRW/H4/A/M/CTRL
-
Alias/AKA:10006509
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1
$27.60
5
$25.82
15
$24.63
30
$23.90
60
$22.87
105
$21.93
255 +
$21.35
Click for Quote
Log in
to unlock special pricing