- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC3-2409SRW/H2/A/M/X2
RECOM
REC3-2409SRW/H2/A/M/X2
Regulated DC-DC Converter - 3W - Input: 18 to 36VDC - Output: 9VDC - 2kV Isolation - Metal Case - DIP24
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Regulated DC-DC Converter - 3W - Input: 18 to 36VDC - Output: 9VDC - 2kV Isolation - Metal Case - DIP24
Search Keywords: REC32409SRWH2AMX2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC3-2409SRW/H2/A/M/X2
-
Alias/AKA:10017242
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Frequently Asked Questions
Is REC3-2409SRW/H2/A/M/X2 RoHS compliant?
Yes, REC3-2409SRW/H2/A/M/X2 is RoHS compliant.
What is the lead time for REC3-2409SRW/H2/A/M/X2?
The standard lead time for REC3-2409SRW/H2/A/M/X2 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
1
$28.34
5
$26.52
15
$25.29
30
$24.54
60
$23.49
105
$22.52
255 +
$21.92
Click for Quote
Log in
to unlock special pricing