- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC3-2409DRWZ/H4/A/SMD/CTR
Description
+
Dual Regulated DC-DC Converter - 3W - Input: 9 to 36VDC - Output: (+/-) 9VDC - 4kV Isolation - 24 Lead SMD
Search Keywords: REC32409DRWZH4ASMDCTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC3-2409DRWZ/H4/A/SMD/CTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
34 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
100
$18.77
200
$18.39
300 +
$18.03
Click for Quote
Log in
to unlock special pricing