- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC3-2405SRWZ/H4/C/SMD
Description
+
Regulated DC-DC Converter - 3W - Input: 9 to 36VDC - Output: 5VDC - 4kV Isolation - 24 Lead SMD
Search Keywords: REC32405SRWZH4CSMD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC3-2405SRWZ/H4/C/SMD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Family:REC3-2405SRWZ
-
Dimension:32 x 20.3 x 10.94388mmmm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
Minimum Order Quantity:
4
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
4
$28.08
5
$26.28
15
$25.06
30
$24.32
60
$23.27
105
$22.32
255 +
$21.72
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments