- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC3-2405SRWZ/H2/C
Description
+
Regulated DC-DC Converter - 3W - Input: 9 to 36VDC - Output: 5VDC - 2kV Isolation - DIP24
Search Keywords: REC32405SRWZH2C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC3-2405SRWZ/H2/C
-
Alias/AKA:10007416
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1
$23.45
5
$21.94
15
$20.92
30
$20.30
60
$19.43
105
$18.63
255 +
$18.13
Click for Quote
Log in
to unlock special pricing