- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC3-2405DRWZ/H2/A/M
RECOM
REC3-2405DRWZ/H2/A/M
Dual Regulated DC-DC Converter - 3W - Input: 9 to 36VDC - Output: (+/-) 5VDC - 2kV Isolation - Metal Case - DIP24
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Dual Regulated DC-DC Converter - 3W - Input: 9 to 36VDC - Output: (+/-) 5VDC - 2kV Isolation - Metal Case - DIP24
Search Keywords: REC32405DRWZH2AM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC3-2405DRWZ/H2/A/M
-
Alias/AKA:10008210
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Frequently Asked Questions
Is REC3-2405DRWZ/H2/A/M RoHS compliant?
Yes, REC3-2405DRWZ/H2/A/M is RoHS compliant.
What is the lead time for REC3-2405DRWZ/H2/A/M?
The standard lead time for REC3-2405DRWZ/H2/A/M is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$30.41
5
$28.45
15
$26.33
30
$25.57
60
$24.16
105
$24.10
255 +
$23.52
Click for Quote
Log in
to unlock special pricing