- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC3-123.3SRW/H6/C
RECOM
REC3-123.3SRW/H6/C
Regulated DC-DC Converter - 3W - Input: 9 to 18VDC - Output: 3VDC - 6kV Isolation - DIP24
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Regulated DC-DC Converter - 3W - Input: 9 to 18VDC - Output: 3VDC - 6kV Isolation - DIP24
Search Keywords: REC31233SRWH6C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC3-123.3SRW/H6/C
-
Alias/AKA:10006277
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Frequently Asked Questions
Is REC3-123.3SRW/H6/C RoHS compliant?
Yes, REC3-123.3SRW/H6/C is RoHS compliant.
What is the lead time for REC3-123.3SRW/H6/C?
The standard lead time for REC3-123.3SRW/H6/C is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
1
$27.45
5
$25.68
15
$24.49
30
$23.76
60
$22.74
105
$21.81
255 +
$21.23
Click for Quote
Log in
to unlock special pricing