- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC3-1215SRW/H6/A/M/X2
Description
+
Regulated DC-DC Converter - 3W - Input: 9 to 18VDC - Output: 15VDC - 6kV Isolation - Metal Case - DIP24
Search Keywords: REC31215SRWH6AMX2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC3-1215SRW/H6/A/M/X2
-
Alias/AKA:10017208
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$28.26
5
$26.44
15
$25.22
30
$24.46
60
$23.41
105
$22.45
255 +
$21.85
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments