- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC3-1215DRW/H2/A/SMD
Description
+
Dual Regulated DC-DC Converter - 3W - Input: 9 to 18VDC - Output: (+/-) 15VDC - 2kV Isolation - 24 Lead SMD
Search Keywords: REC31215DRWH2ASMD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC3-1215DRW/H2/A/SMD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$26.47
5
$24.76
15
$23.62
30
$22.91
60
$21.93
105
$21.03
255 +
$20.47
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments