- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC30K-4812S
Description
+
DC-DC Converter - 30W - 12 VDC Isolated Output - Input: 36 to 75 VDC - ON/OFF Control Pin - 1x1 inch Through Hole Package
Search Keywords: REC30K4812S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC30K-4812S
-
Alias/AKA:10020209
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
18
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Can Ship immediately
Manufacturer Stock:
249
can ship
14 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$24.27
5
$20.91
18
$19.61
36
$19.21
108
$18.86
252
$18.79
504 +
$18.74
Click for Quote
Log in
to unlock special pricing