- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC30K-4805DZ
RECOM
REC30K-4805DZ
DC-DC Converter - 30W - ±5 VDC Isolated Output - Input: 36 to 75 VDC - ON/OFF Control Pin - 1x1 inch Through Hole Package
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
DC-DC Converter - 30W - ±5 VDC Isolated Output - Input: 36 to 75 VDC - ON/OFF Control Pin - 1x1 inch Through Hole Package
Search Keywords: REC30K4805DZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC30K-4805DZ
-
Alias/AKA:10020307
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
18
Product Guides
+
Frequently Asked Questions
Is REC30K-4805DZ RoHS compliant?
Yes, REC30K-4805DZ is RoHS compliant.
What is the lead time for REC30K-4805DZ?
The standard lead time for REC30K-4805DZ is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
90
can ship
16 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
1
$27.69
5
$25.90
18
$23.97
36
$23.28
54
$22.94
108
$22.00
252 +
$21.41
Click for Quote
Log in
to unlock special pricing