- Home ›
- All Products›
- REC30E-2415SZ
Description
+
Isolated DC/DC Converters - Through Hole 30W 9-36Vin 15Vout 2A
Search Keywords: REC30E2415SZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC30E-2415SZ
-
Alias/AKA:10020023
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
Manufacturer Stock:
33
can ship
17 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$48.68
8
$43.12
16
$39.99
32
$37.80
56
$36.56
104
$35.18
256 +
$35.00
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT