- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC3-053.3SRW/H4/A
Description
+
Regulated DC-DC Converter - 3W - Input: 4.5 to 9VDC - Output: 3.3VDC - 4kV Isolation - DIP24
Search Keywords: REC30533SRWH4A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC3-053.3SRW/H4/A
-
Alias/AKA:10003095
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
You may purchase all in-stock quantity of 3
Stock lot only:
3
Minimum Order Quantity:
4
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$27.522
4
$25.020
5
$23.410
15
$22.330
30
$21.660
60
$20.740
105
$19.880
255 +
$19.350
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments