- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC3-0515SRW/H2/A/M/SMD
RECOM
REC3-0515SRW/H2/A/M/SMD
Regulated DC-DC Converter - 3W - Input: 4.5 to 9VDC - Output: 15VDC - 2kV Isolation - Metal Case - 24 Lead SMD
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Regulated DC-DC Converter - 3W - Input: 4.5 to 9VDC - Output: 15VDC - 2kV Isolation - Metal Case - 24 Lead SMD
Search Keywords: REC30515SRWH2AMSMD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC3-0515SRW/H2/A/M/SMD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Frequently Asked Questions
Is REC3-0515SRW/H2/A/M/SMD RoHS compliant?
Yes, REC3-0515SRW/H2/A/M/SMD is RoHS compliant.
What is the lead time for REC3-0515SRW/H2/A/M/SMD?
The standard lead time for REC3-0515SRW/H2/A/M/SMD is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
1
$29.90
5
$27.97
15
$25.88
30
$25.13
60
$23.75
105
$23.69
255 +
$23.12
Click for Quote
Log in
to unlock special pricing