- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC3-0515DR/H1
Description
+
Dual Regulated DC-DC Converter - 3W - Input: 4.5 to 5.75VDC - Output: (+/-) 15VDC - 1kV Isolation - DIP24
Search Keywords: REC30515DRH1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC3-0515DR/H1
-
Alias/AKA:10002884
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
You may purchase all in-stock quantity of 5
Manufacturer Stock:
135
can ship
Stock lot only:
5
Minimum Order Quantity:
15
Order Increment:
15
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$20.922
15
$19.020
30
$18.450
60
$17.920
105
$16.930
255
$16.480
510
$16.270
1,005 +
$15.850
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments