- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC3-0505DRW/H4/A/SMD/CTRL
Description
+
Dual Regulated DC-DC Converter - 3W - Input: 4.5 to 9VDC - Output: (+/-) 5VDC - 4kV Isolation - CTRL Pin - 24 Lead SMD
Search Keywords: REC30505DRWH4ASMDCTRL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC3-0505DRW/H4/A/SMD/CTRL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Manufacturer Stock:
15
can ship
17 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1
$29.59
5
$27.72
15
$26.44
30
$25.63
60
$24.83
105
$24.17
255 +
$23.14
Click for Quote
Log in
to unlock special pricing