- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC3-0505DRW/H2/A/CTRL
Description
+
Dual Regulated DC-DC Converter - 3W - Input: 4.5 to 9VDC - Output: (+/-) 5VDC - 2kV Isolation - CTRL Pin - DIP24
Search Keywords: REC30505DRWH2ACTRL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC3-0505DRW/H2/A/CTRL
-
Alias/AKA:10006425
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$25.74
5
$24.08
15
$22.97
30
$22.28
60
$21.33
105
$20.45
255 +
$19.91
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments