- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC30-483.4SZ
Description
+
30W DC/DC-Converter 'ECONOLINE' 2 x1.6 1.6kV reg ; V. In: 18-75; V. Out: 3.4; mA. Out: 6000
Search Keywords: REC304834SZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC30-483.4SZ
-
Alias/AKA:10018122
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
11
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
17 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
3
$86.44
6
$64.83
9
$60.51
11 +
$59.30
Click for Quote
Log in
to unlock special pricing