- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC30-1212D
Description
+
30W DC/DC-Converter 'ECONOLINE' 2 x1.6 1.6kV reg ; V. In: 9-18; V. Out: +/-12; mA. Out: +/-1250
Search Keywords: REC301212D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC30-1212D
-
Alias/AKA:10018102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
11
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$70.05
5
$62.51
11
$60.64
33
$55.66
55
$55.52
110
$54.17
253 +
$52.09
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments